
MV2W4R7MP308B5A6 | |
|---|---|
DigiKey Part Number | 4191-MV2W4R7MP308B5A6CT-ND - Cut Tape (CT) 4191-MV2W4R7MP308B5A6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MV2W4R7MP308B5A6 |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 101.25 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| 10 | R5,78100 | R57,81 |
| 50 | R4,28500 | R214,25 |
| 100 | R3,81110 | R381,11 |
| 500 | R2,99212 | R1 496,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,73351 | R2 733,51 |
| 2 000 | R2,51833 | R5 036,66 |
| 3 000 | R2,40975 | R7 229,25 |
| 5 000 | R2,28860 | R11 443,00 |
| 7 000 | R2,21738 | R15 521,66 |
| 10 000 | R2,14856 | R21 485,60 |

