6.8 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 46.8Ohm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL2H6R8MP51020E

DigiKey Part Number
4191-LL2H6R8MP51020ECT-ND - Cut Tape (CT)
4191-LL2H6R8MP51020ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LL2H6R8MP51020E
Description
CAP ALUM 6.8UF 20% 500V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 46.8Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
46.8Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 069
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,41000R9,41
10R5,83100R58,31
50R4,33200R216,60
100R3,85480R385,48
Tape & Box (TB)
QuantityUnit PriceExt Price
800R2,85121R2 280,97
1 600R2,62206R4 195,30
2 400R2,50632R6 015,17
4 000R2,37722R9 508,88
5 600R2,30134R12 887,50
8 000R2,22800R17 824,00
9 600R2,19315R21 054,24
19 200R2,07512R39 842,30
20 000R2,06883R41 376,60
Manufacturers Standard Package