
EV1C222MP51220E | |
|---|---|
DigiKey Part Number | 4191-EV1C222MP51220ECT-ND - Cut Tape (CT) 4191-EV1C222MP51220ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1C222MP51220E |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.635 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.725 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,16000 | R19,16 |
| 10 | R12,20000 | R122,00 |
| 50 | R9,29600 | R464,80 |
| 100 | R8,37510 | R837,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R6,78916 | R3 394,58 |
| 1 000 | R6,28940 | R6 289,40 |
| 1 500 | R6,03723 | R9 055,84 |
| 2 500 | R5,75604 | R14 390,10 |
| 3 500 | R5,59074 | R19 567,59 |
| 5 000 | R5,43105 | R27 155,25 |

