82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1J820MP510C5ER

DigiKey Part Number
4191-EY1J820MP510C5ERCT-ND - Cut Tape (CT)
4191-EY1J820MP510C5ERTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1J820MP510C5ER
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
272 mA @ 120 Hz
Ripple Current @ High Frequency
680 mA @ 100 kHz
Impedance
350 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,73000R37,30
50R2,72900R136,45
100R2,40800R240,80
Tape & Box (TB)
QuantityUnit PriceExt Price
800R1,73459R1 387,67
1 600R1,58042R2 528,67
2 400R1,50256R3 606,14
4 000R1,41570R5 662,80
5 600R1,36461R7 641,82
8 000R1,31521R10 521,68
Manufacturers Standard Package