
EV1V471MP51016ER | |
|---|---|
DigiKey Part Number | 4191-EV1V471MP51016ERCT-ND - Cut Tape (CT) 4191-EV1V471MP51016ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1V471MP51016ER |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,75000 | R9,75 |
| 10 | R6,04900 | R60,49 |
| 50 | R4,49680 | R224,84 |
| 100 | R4,00270 | R400,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R2,96003 | R2 368,02 |
| 1 600 | R2,72193 | R4 355,09 |
| 2 400 | R2,60182 | R6 244,37 |
| 4 000 | R2,46779 | R9 871,16 |
| 5 600 | R2,38902 | R13 378,51 |
| 8 000 | R2,31288 | R18 503,04 |

