220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CED1C221MCB6377F2

DigiKey Part Number
4191-CED1C221MCB6377F2TR-ND - Tape & Reel (TR)
4191-CED1C221MCB6377F2CT-ND - Cut Tape (CT)
4191-CED1C221MCB6377F2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CED1C221MCB6377F2
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,56000R7,56
10R4,63800R46,38
50R3,41800R170,90
100R3,02640R302,64
500R2,35458R1 177,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,14201R2 142,01
2 000R1,96506R3 930,12
3 000R1,87577R5 627,31
5 000R1,77622R8 881,10
7 000R1,71766R12 023,62
10 000R1,66108R16 610,80
Manufacturers Standard Package