
JK-A0100EU-2 | |
|---|---|
DigiKey Part Number | JK-A0100EU-2-ND |
Manufacturer | |
Manufacturer Product Number | JK-A0100EU-2 |
Description | BLACK/LIGHT GRAY USB KEYBOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black, Light Gray USB 108 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 108 | |
Interface | USB | |
Features | Smart Card Reader | |
Color | Black, Light Gray | |
Size / Dimension | 18.030" L x 7.400" W x 1.810" H (458.00mm x 188.00mm x 46.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | R1 008,24000 | R6 049,44 |

