
TS068012XC7 | |
|---|---|
DigiKey Part Number | 965-TS068012XC7-ND |
Manufacturer | |
Manufacturer Product Number | TS068012XC7 |
Description | TS1 8.0 PLUG, X KEY, 35SQ,W/ HV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Cable and Panel Connector Assembly Top Entry Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 1 | |
Size | 8 | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R357,28660 | R35 728,66 |

