
KTD350B106K43A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD350B106K43A0T00CT-ND - Cut Tape (CT) 565-KTD350B106K43A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD350B106K43A0T00 |
Description | RADIAL CERAMIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD350B106K43A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.256" L x 0.157" W (6.50mm x 4.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,24000 | R29,24 |
| 10 | R19,42500 | R194,25 |
| 50 | R15,55380 | R777,69 |
| 100 | R14,36070 | R1 436,07 |
| 500 | R12,34254 | R6 171,27 |
| 1 000 | R11,71777 | R11 717,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R11,20357 | R22 407,14 |
| 4 000 | R10,78010 | R43 120,40 |
| 6 000 | R10,56795 | R63 407,70 |
| 10 000 | R10,33273 | R103 327,30 |
| 14 000 | R10,19519 | R142 732,66 |

