
HHXF250GRA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF250GRA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXF250GRA331MJA0GCT-ND - Cut Tape (CT) 565-HHXF250GRA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250GRA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,05000 | R27,05 |
| 10 | R17,56000 | R175,60 |
| 50 | R13,57100 | R678,55 |
| 100 | R12,30890 | R1 230,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R10,13450 | R5 067,25 |
| 1 000 | R9,44990 | R9 449,90 |
| 1 500 | R9,10441 | R13 656,61 |
| 2 500 | R8,71939 | R21 798,48 |
| 3 500 | R8,49313 | R29 725,96 |
| 5 000 | R8,27452 | R41 372,60 |


