39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC800ARA390MJA0G

DigiKey Part Number
565-HHXC800ARA390MJA0GTR-ND - Tape & Reel (TR)
565-HHXC800ARA390MJA0GCT-ND - Cut Tape (CT)
565-HHXC800ARA390MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC800ARA390MJA0G
Description
CAP ALUM HYBRID 39UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC800ARA390MJA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,84000R20,84
10R13,34200R133,42
50R10,19660R509,83
100R9,20190R920,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R7,48888R3 744,44
1 000R6,94896R6 948,96
1 500R6,67645R10 014,67
2 500R6,37268R15 931,70
3 500R6,19410R21 679,35
5 000R6,02161R30 108,05
Manufacturers Standard Package