ESMQ101ELL221MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 232
Unit Price: R35,96000
Datasheet

Direct


Chemi-Con
In Stock: 500
Unit Price: R35,96000
Datasheet

Direct


Rubycon
In Stock: 4 594
Unit Price: R20,84000
Datasheet

Direct


Panasonic Industry
In Stock: 7 466
Unit Price: R22,35000
Datasheet

Direct


Nichicon
In Stock: 242
Unit Price: R25,88000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 7 354
Unit Price: R30,42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R6,76143
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R6,76143
Datasheet
Image for ESMQ101ELL221MK20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ101ELL221MK20S

DigiKey Part Number
ESMQ101ELL221MK20S-ND
Manufacturer
Manufacturer Product Number
ESMQ101ELL221MK20S
Description
CAP ALUM 220UF 20% 100V RADIAL
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
825 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes