
ESME350LGC124MCC0U | |
|---|---|
DigiKey Part Number | 565-ESME350LGC124MCC0U-ND |
Manufacturer | |
Manufacturer Product Number | ESME350LGC124MCC0U |
Description | CAP ALUM 100MF 35V SCREW |
Customer Reference | |
Detailed Description | 120 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 14.336 A @ 50 kHz | |
Lead Spacing | 0.882" (22.40mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.882" (124.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

