
EMZL160ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL160ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMZL160ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMZL160ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL160ARA471MHA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL160ARA471MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,94000 | R12,94 |
| 10 | R8,03200 | R80,32 |
| 50 | R6,11660 | R305,83 |
| 100 | R5,47470 | R547,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,36836 | R2 184,18 |
| 1 000 | R4,01935 | R4 019,35 |
| 1 500 | R3,84330 | R5 764,95 |
| 2 500 | R3,64680 | R9 117,00 |
| 3 500 | R3,53129 | R12 359,51 |
| 5 000 | R3,41968 | R17 098,40 |
| 6 000 | R3,36663 | R20 199,78 |
| 12 000 | R3,18701 | R38 244,12 |
| 12 500 | R3,17743 | R39 717,88 |

