470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZL160ARA471MHA0G

DigiKey Part Number
565-EMZL160ARA471MHA0GTR-ND - Tape & Reel (TR)
565-EMZL160ARA471MHA0GCT-ND - Cut Tape (CT)
565-EMZL160ARA471MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZL160ARA471MHA0G
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZL160ARA471MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 947
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,94000R12,94
10R8,03200R80,32
50R6,11660R305,83
100R5,47470R547,47
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R4,53472R2 267,36
1 000R4,08253R4 082,53
1 500R3,90279R5 854,19
2 500R3,72162R9 304,05
3 500R3,62064R12 672,24
5 000R3,52034R17 601,70
Manufacturers Standard Package