
EMZJ350ARA681MKE0S | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA681MKE0STR-ND - Tape & Reel (TR) 565-EMZJ350ARA681MKE0SCT-ND - Cut Tape (CT) 565-EMZJ350ARA681MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA681MKE0S |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 51mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ350ARA681MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 51mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 726 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,85000 | R21,85 |
| 10 | R13,99800 | R139,98 |
| 50 | R10,71420 | R535,71 |
| 100 | R9,67740 | R967,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R8,56868 | R2 142,17 |
| 500 | R7,89184 | R3 945,92 |
| 750 | R7,55015 | R5 662,61 |
| 1 250 | R7,16899 | R8 961,24 |
| 1 750 | R6,94495 | R12 153,66 |
| 2 500 | R6,72846 | R16 821,15 |

