10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA350ARA100MD61G

DigiKey Part Number
565-EMZA350ARA100MD61GTR-ND - Tape & Reel (TR)
565-EMZA350ARA100MD61GCT-ND - Cut Tape (CT)
565-EMZA350ARA100MD61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA350ARA100MD61G
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA350ARA100MD61G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 926
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,23000R7,23
10R4,41900R44,19
50R3,24660R162,33
100R2,87680R287,68
500R2,23662R1 118,31
1 000R2,03429R2 034,29
Digi-Reel®
QuantityUnit PriceExt Price
1R7,39000R7,39
10R4,35200R43,52
50R3,16260R158,13
100R2,79110R279,11
500R2,15932R1 079,66
1 000R1,96204R1 962,04
* All Digi-Reel orders will add a R92,00 reeling fee.