470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY630GRA471MLN0S

DigiKey Part Number
565-EMVY630GRA471MLN0STR-ND - Tape & Reel (TR)
565-EMVY630GRA471MLN0SCT-ND - Cut Tape (CT)
565-EMVY630GRA471MLN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY630GRA471MLN0S
Description
CAP ALUM 470UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY630GRA471MLN0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
85 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R62,01000R62,01
10R41,99300R419,93
50R33,66180R1 683,09
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125R30,28488R3 785,61
250R28,22668R7 056,67
375R27,18843R10 195,66
625R26,03061R16 269,13
875R25,35023R22 181,45
1 250R24,69274R30 865,92
1 500R24,38037R36 570,56
3 000R23,32289R69 968,67
3 125R23,26642R72 707,56
Manufacturers Standard Package