EMVY630GRA331MLH0S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 259
Unit Price: R80,32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1
Unit Price: R43,69000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 532
Unit Price: R38,99000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 148
Unit Price: R77,97000
Datasheet
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY630GRA331MLH0S

DigiKey Part Number
565-EMVY630GRA331MLH0STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVY630GRA331MLH0S
Description
CAP ALUM 330UF 20% 63V SMD
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
422.5 mA @ 120 Hz
Ripple Current @ High Frequency
845 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.