EMVY250ADB101MF80G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nichicon
In Stock: 38 761
Unit Price: R10,25000
Datasheet
Image for EMVY250ADB101MF80G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY250ADB101MF80G

DigiKey Part Number
565-EMVY250ADB101MF80GTR-ND - Tape & Reel (TR)
565-EMVY250ADB101MF80GCT-ND - Cut Tape (CT)
565-EMVY250ADB101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY250ADB101MF80G
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes