EMVK100ADA101MH63G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 633
Unit Price: R11,59000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5 442
Unit Price: R8,40000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6 210
Unit Price: R19,49000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1 000
Unit Price: R56,13000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3 490
Unit Price: R21,85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 235
Unit Price: R14,12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: R11,76000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 101
Unit Price: R15,29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 286
Unit Price: R10,08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: R14,96000
Datasheet

Upgrade


Nichicon
In Stock: 18 726
Unit Price: R10,25000
Datasheet

Upgrade


Nichicon
In Stock: 4 646
Unit Price: R9,24000
Datasheet

Similar


Panasonic Industry
In Stock: 1 881
Unit Price: R12,77000
Datasheet

Similar


Panasonic Industry
In Stock: 8 035
Unit Price: R10,75000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK100ADA101MH63G

DigiKey Part Number
565-2352-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK100ADA101MH63G
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes