
EMVH630ARA101MKE0S | |
|---|---|
DigiKey Part Number | 565-2336-2-ND - Tape & Reel (TR) 565-2336-1-ND - Cut Tape (CT) 565-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA101MKE0S |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA101MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,37000 | R24,37 |
| 10 | R15,69500 | R156,95 |
| 50 | R12,08540 | R604,27 |
| 100 | R10,94440 | R1 094,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R9,72616 | R2 431,54 |
| 500 | R8,98242 | R4 491,21 |
| 750 | R8,60723 | R6 455,42 |
| 1 250 | R8,18879 | R10 235,99 |
| 1 750 | R7,94282 | R13 899,93 |
| 2 500 | R7,70524 | R19 263,10 |
| 3 000 | R7,59227 | R22 776,81 |
| 6 000 | R7,20979 | R43 258,74 |
| 6 250 | R7,18940 | R44 933,75 |

