
EMVH500ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH500ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMVH500ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMVH500ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA101MJA0G |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA101MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 229.71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 247 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,12000 | R15,12 |
| 10 | R9,25900 | R92,59 |
| 50 | R7,21900 | R360,95 |
| 100 | R6,48130 | R648,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R5,40552 | R2 702,76 |
| 1 000 | R4,89417 | R4 894,17 |
| 1 500 | R4,67644 | R7 014,66 |
| 2 500 | R4,45696 | R11 142,40 |
| 3 500 | R4,34523 | R15 208,31 |
| 5 000 | R4,23431 | R21 171,55 |

