EMVA350ADA470MF60G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 11 885
Unit Price: R6,39000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 31 737
Unit Price: R11,09000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 6 768
Unit Price: R18,48000
Datasheet

Direct


KEMET
In Stock: 2 457 000
Unit Price: R6,55000
Datasheet

Direct


Panasonic Industry
In Stock: 6 806
Unit Price: R7,90000
Datasheet

Direct


Panasonic Industry
In Stock: 10 705
Unit Price: R7,23000
Datasheet

Direct


Panasonic Industry
In Stock: 47 218
Unit Price: R8,23000
Datasheet

Direct


KEMET
In Stock: 27 990
Unit Price: R9,24000
Datasheet

Direct


Nichicon
In Stock: 581
Unit Price: R9,24000
Datasheet

Direct


Nichicon
In Stock: 6 455
Unit Price: R9,58000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R9,75000
Datasheet

Upgrade


Rubycon
In Stock: 12 586
Unit Price: R7,73000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3 844
Unit Price: R6,05000
Datasheet

Upgrade


Würth Elektronik
In Stock: 19 454
Unit Price: R4,71000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA350ADA470MF60G

DigiKey Part Number
565-2118-2-ND - Tape & Reel (TR)
565-2118-1-ND - Cut Tape (CT)
565-2118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA350ADA470MF60G
Description
CAP ALUM 47UF 20% 35V SMD
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA350ADA470MF60G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Ripple Current @ High Frequency
69.12 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes