EMVE6R3ARA220MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 891
Unit Price: R5,88000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 2 124
Unit Price: R8,91000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 72 000
Unit Price: R8,40000
Datasheet

Direct


Nichicon
In Stock: 3 657
Unit Price: R8,23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,86942
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,92370
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,86942
Datasheet

Upgrade


KEMET
In Stock: 35 516
Unit Price: R5,04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,86942
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,92370
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 968
Unit Price: R5,55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 519
Unit Price: R5,88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,93047
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,96875
Datasheet
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE6R3ARA220MD55G

DigiKey Part Number
565-EMVE6R3ARA220MD55GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVE6R3ARA220MD55G
Description
CAP ALUM 22UF 20% 6.3V SMD
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable