Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 689.0 CFM (19.50m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F225G1-092-D0720

DigiKey Part Number
12-F225G1-092-D0720-ND
Manufacturer
Manufacturer Product Number
F225G1-092-D0720
Description
225X92MM 48VDC IP68 TACH/PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 689.0 CFM (19.50m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
689.0 CFM (19.50m³/min)
Static Pressure
2.000 in H2O (498.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
70.0dB
Power (Watts)
96 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
2.00A
Voltage Range
36 ~ 72VDC
Material - Frame
-
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R4 766,12000R4 766,12
12R3 780,90000R45 370,80
Manufacturers Standard Package