
EMLA350ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMLA350ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMLA350ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA221MJA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA221MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,96000 | R15,96 |
| 10 | R10,13300 | R101,33 |
| 50 | R7,66260 | R383,13 |
| 100 | R6,88120 | R688,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R5,40552 | R2 702,76 |
| 1 000 | R4,98860 | R4 988,60 |
| 1 500 | R4,77816 | R7 167,24 |
| 2 500 | R4,54346 | R11 358,65 |
| 3 500 | R4,40553 | R15 419,35 |
| 5 000 | R4,27222 | R21 361,10 |

