1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY250ELL102MK20S

DigiKey Part Number
565-ELXY250ELL102MK20S-ND
Manufacturer
Manufacturer Product Number
ELXY250ELL102MK20S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R19,49000R19,49
10R12,46900R124,69
50R9,51100R475,55
100R8,57170R857,17
500R6,95584R3 477,92
1 000R6,44652R6 446,52
3 000R5,80959R17 428,77
5 000R5,57153R27 857,65
10 000R5,29649R52 964,90
Manufacturers Standard Package