
ELXV350ETD221MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXV350ETD221MJ16SCT-ND - Cut Tape (CT) 565-ELXV350ETD221MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV350ETD221MJ16S |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 412.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R8,83900 | R88,39 |
| 50 | R6,65780 | R332,89 |
| 100 | R5,96540 | R596,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R3,13646 | R2 509,17 |
| 1 600 | R2,88714 | R4 619,42 |
| 2 400 | R2,76125 | R6 627,00 |
| 4 000 | R2,62084 | R10 483,36 |
| 5 600 | R2,53833 | R14 214,65 |
| 8 000 | R2,45859 | R19 668,72 |

