
ELXV101ETD5R6MEB5D | |
|---|---|
DigiKey Part Number | 565-ELXV101ETD5R6MEB5DCT-ND - Cut Tape (CT) 565-ELXV101ETD5R6MEB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV101ETD5R6MEB5D |
Description | CAP ALUM 5.6UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Impedance | 1.9 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,83100 | R38,31 |
| 50 | R2,80960 | R140,48 |
| 100 | R2,48200 | R248,20 |
| 500 | R1,91834 | R959,17 |
| 1 000 | R1,74005 | R1 740,05 |

