
EKHV351VSN741MR40S | |
|---|---|
DigiKey Part Number | 565-EKHV351VSN741MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHV351VSN741MR40S |
Description | CAP ALUM 740UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 740 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHV351VSN741MR40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1134 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R192,74000 | R192,74 |
| 10 | R139,12000 | R1 391,20 |
| 50 | R116,98600 | R5 849,30 |
| 200 | R104,23855 | R20 847,71 |
| 600 | R97,01510 | R58 209,06 |
| 1 000 | R96,32557 | R96 325,57 |

