
EKZH6R3ETD471MF11D | |
|---|---|
DigiKey Part Number | 565-EKZH6R3ETD471MF11DCT-ND - Cut Tape (CT) 565-EKZH6R3ETD471MF11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH6R3ETD471MF11D |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 10 | R5,29300 | R52,93 |
| 50 | R3,92200 | R196,10 |
| 100 | R3,48680 | R348,68 |
| 500 | R2,73098 | R1 365,49 |
| 1 000 | R2,49254 | R2 492,54 |

