Upgrade
Direct
Upgrade

EKZE160ETD222MK25S | |
|---|---|
DigiKey Part Number | 565-EKZE160ETD222MK25SCT-ND - Cut Tape (CT) 565-EKZE160ETD222MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE160ETD222MK25S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.0775 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.77 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,19000 | R23,19 |
| 10 | R14,87200 | R148,72 |
| 50 | R11,41000 | R570,50 |
| 100 | R10,31770 | R1 031,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R8,43594 | R4 217,97 |
| 1 000 | R7,84293 | R7 842,93 |
| 1 500 | R7,54365 | R11 315,48 |
| 2 500 | R7,21006 | R18 025,15 |
| 3 500 | R7,01394 | R24 548,79 |
| 5 000 | R6,82454 | R34 122,70 |




