EKZE160ETC331MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 842
Unit Price: R16,64000
Datasheet

Upgrade


Nichicon
In Stock: 2 000
Unit Price: R12,10000
Datasheet

Upgrade


Nichicon
In Stock: 1 990
Unit Price: R11,59000
Datasheet

Upgrade


Nichicon
In Stock: 2 000
Unit Price: R11,59000
Datasheet

Upgrade


Nichicon
In Stock: 2 487
Unit Price: R10,59000
Datasheet

Upgrade


Nichicon
In Stock: 1 963
Unit Price: R12,94000
Datasheet

Upgrade


Nichicon
In Stock: 1 988
Unit Price: R12,94000
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE160ETC331MHB5D

DigiKey Part Number
EKZE160ETC331MHB5D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKZE160ETC331MHB5D
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Impedance
72 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes