EKYB800ELL561MM20S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 2 073
Unit Price: R35,46000
Datasheet
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
KYB SERIES 16x41.5mm

EKYB800ELL561MM20S

DigiKey Part Number
565-EKYB800ELL561MM20S-ND
Manufacturer
Manufacturer Product Number
EKYB800ELL561MM20S
Description
CAP ALUM 560UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB800ELL561MM20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R33,44000R33,44
10R21,82800R218,28
50R17,01240R850,62
100R15,48820R1 548,82
500R12,87052R6 435,26
1 000R12,04628R12 046,28
2 500R11,16680R27 917,00
5 000R10,63129R53 156,45
Manufacturers Standard Package