EKY-160ETD471MJC5S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 71 596
Unit Price: R10,42000
Datasheet
Image for EKY-160ETD471MJC5S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-160ETD471MJC5S

DigiKey Part Number
565-EKY-160ETD471MJC5STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKY-160ETD471MJC5S
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
432.5 mA @ 120 Hz
Ripple Current @ High Frequency
865 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.