2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-100ETD222MK20S

DigiKey Part Number
565-EKY-100ETD222MK20SCT-ND - Cut Tape (CT)
565-EKY-100ETD222MK20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-100ETD222MK20S
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.425 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 493
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R18,65000R18,65
10R11,91400R119,14
50R9,06740R453,37
100R8,16510R816,51
Tape & Box (TB)
QuantityUnit PriceExt Price
500R6,61272R3 306,36
1 000R6,12321R6 123,21
1 500R5,87625R8 814,38
2 500R5,60084R14 002,10
3 500R5,43897R19 036,40
5 000R5,28257R26 412,85
Manufacturers Standard Package