
EKXJ421ELL680MU40S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL680MU40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL680MU40S |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R43,52000 | R43,52 |
| 10 | R28,92000 | R289,20 |
| 50 | R22,82320 | R1 141,16 |
| 100 | R20,90250 | R2 090,25 |
| 500 | R17,59782 | R8 798,91 |
| 1 000 | R16,55816 | R16 558,16 |
| 2 500 | R15,44906 | R38 622,65 |
| 5 000 | R14,77388 | R73 869,40 |

