
EKXJ401ELL820MK50S | |
|---|---|
DigiKey Part Number | 565-EKXJ401ELL820MK50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL820MK50S |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ401ELL820MK50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,30000 | R57,30 |
| 10 | R38,56500 | R385,65 |
| 50 | R30,75140 | R1 537,57 |
| 100 | R28,28790 | R2 828,79 |
| 500 | R24,05560 | R12 027,80 |
| 1 000 | R22,72439 | R22 724,39 |
| 2 500 | R21,30472 | R53 261,80 |
| 5 000 | R20,44059 | R102 202,95 |

