
EKWA421ELL330MJ30S | |
|---|---|
DigiKey Part Number | 565-EKWA421ELL330MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKWA421ELL330MJ30S |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWA421ELL330MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 576 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,08000 | R30,08 |
| 10 | R19,61000 | R196,10 |
| 50 | R15,21780 | R760,89 |
| 100 | R13,82970 | R1 382,97 |
| 500 | R11,44084 | R5 720,42 |
| 1 000 | R10,68852 | R10 688,52 |
| 3 000 | R9,74839 | R29 245,17 |
| 5 000 | R9,39703 | R46 985,15 |

