3.3 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS350B335K32N0T00

DigiKey Part Number
565-KTS350B335K32N0T00TR-ND - Tape & Reel (TR)
565-KTS350B335K32N0T00CT-ND - Cut Tape (CT)
565-KTS350B335K32N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS350B335K32N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS350B335K32N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 200
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,00000R20,00
10R13,02300R130,23
50R10,23700R511,85
100R9,38170R938,17
500R7,93384R3 966,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 600R7,22824R11 565,18
3 200R6,90513R22 096,42
4 800R6,74327R32 367,70
8 000R6,56387R52 510,96
11 200R6,45901R72 340,91
16 000R6,35809R101 729,44
19 200R6,31026R121 156,99
Manufacturers Standard Package