EKMM451VSN391MA40T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 397
Unit Price: R160,98000
Datasheet

Direct


Chemi-Con
In Stock: 384
Unit Price: R204,84000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: R167,20000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R88,47140
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R210,55000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R104,49230
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R43,31740
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R110,48290
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R122,46590
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R107,95230
Datasheet

Direct


Nichicon
In Stock: 1 207
Unit Price: R196,77000
Datasheet

Direct


Nichicon
In Stock: 72
Unit Price: R166,86000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 850mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM451VSN391MA40T

DigiKey Part Number
EKMM451VSN391MA40T-ND
Manufacturer
Manufacturer Product Number
EKMM451VSN391MA40T
Description
CAP ALUM 390UF 20% 450V SNAP TH
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 850mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
850mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.2165 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable