
TACR476K003XTA | |
|---|---|
DigiKey Part Number | 478-TACR476K003XTATR-ND - Tape & Reel (TR) 478-TACR476K003XTACT-ND - Cut Tape (CT) 478-TACR476K003XTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR476K003XTA |
Description | CAP TANT 47UF 10% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACR476K003XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R49,40000 | R49,40 |
| 10 | R34,26300 | R342,63 |
| 50 | R28,23400 | R1 411,70 |
| 100 | R26,37050 | R2 637,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R23,21776 | R11 608,88 |
| 1 000 | R22,24144 | R22 241,44 |
| 1 500 | R21,75233 | R32 628,50 |
| 2 500 | R21,21014 | R53 025,35 |
| 3 500 | R20,89304 | R73 125,64 |
| 5 000 | R20,58796 | R102 939,80 |
| 6 000 | R20,44341 | R122 660,46 |

