New Product
750 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHU501VSN751MR70S

DigiKey Part Number
565-EKHU501VSN751MR70S-ND
Manufacturer
Manufacturer Product Number
EKHU501VSN751MR70S
Description
CAP ALUM 750 UF 20% 500V TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
750 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.92 A @ 120 Hz
Ripple Current @ High Frequency
3.8836 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.854" (72.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R358,26000R358,26
10R268,15800R2 681,58
50R231,03820R11 551,91
200R209,68030R41 936,06
600R205,83723R123 502,34
Manufacturers Standard Package