
EKHJ451VSN291MR41M | |
|---|---|
DigiKey Part Number | 565-EKHJ451VSN291MR41M-ND |
Manufacturer | |
Manufacturer Product Number | EKHJ451VSN291MR41M |
Description | CAP ALUM 290UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 290 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHJ451VSN291MR41M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.431 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.713" (43.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R160,31000 | R160,31 |
| 10 | R114,16600 | R1 141,66 |
| 50 | R95,13080 | R4 756,54 |
| 400 | R80,02948 | R32 011,79 |
| 800 | R76,59851 | R61 278,81 |
| 1 200 | R74,86868 | R89 842,42 |

