EGXE350ELL102ML25S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: R13,82868
Datasheet

Upgrade


TDK
In Stock: 1 083
Unit Price: R49,57000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 54
Unit Price: R76,46000
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE350ELL102ML25S

DigiKey Part Number
EGXE350ELL102ML25S-ND
Manufacturer
Manufacturer Product Number
EGXE350ELL102ML25S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
972 mA @ 120 Hz
Ripple Current @ High Frequency
1.62 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes