
EKXL421ELL330MU20S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL330MU20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL330MU20S |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 875 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,40000 | R28,40 |
| 10 | R18,43400 | R184,34 |
| 50 | R14,29020 | R714,51 |
| 100 | R12,97940 | R1 297,94 |
| 500 | R10,72566 | R5 362,83 |
| 1 000 | R10,01619 | R10 016,19 |
| 3 000 | R9,12939 | R27 388,17 |
| 5 000 | R8,79800 | R43 990,00 |

