APXE4R0ARA122MHC0G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: R20,76218
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R26,55000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: R14,42186
Datasheet

Similar


Nichicon
In Stock: 497
Unit Price: R35,29000
Datasheet

Similar


Nichicon
In Stock: 1 600
Unit Price: R24,53000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: R35,29000
Datasheet
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE4R0ARA122MHC0G

DigiKey Part Number
565-3185-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXE4R0ARA122MHC0G
Description
CAP ALUM POLY 1200UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R18,80873R7 523,49
Manufacturers Standard Package