XGZP6895A010KPDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6895A010KPDG

DigiKey Part Number
5611-XGZP6895A010KPDG-ND
Manufacturer
Manufacturer Product Number
XGZP6895A010KPDG
Description
Pressure Sensor 1.45PSI(0~10kPa)
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.19" (4.71mm) Tube, Dual 0.2 V ~ 4.7 V 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1.45PSI (10kPa)
Output Type
Analog
Output
0.2 V ~ 4.7 V
Accuracy
±2.5%
Voltage - Supply
5V
Port Size
Male - 0.19" (4.71mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Surface Mount (SMD,SMT)
Maximum Pressure
3.63PSI (25kPa)
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
6-SIP Module
Supplier Device Package
6-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from CFSensor
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.