JFET N-Channel 40 V 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4091 PBFREE

DigiKey Part Number
1514-PN4091PBFREE-ND
Manufacturer
Manufacturer Product Number
PN4091 PBFREE
Description
5V 10V 10MA 625MW TH JFET N CHAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Box
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 20V
Resistance - RDS(On)
30 Ohms
Power - Max
625 mW
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
2 500R65,27736R163 193,40
Manufacturers Standard Package